There are no models available for this part yet.
Overview of ECH-U1153GC9-T/R by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECH-U1153GC9-T/R by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70259806
|
RS | Capacitor, PPS Metallized, Cap 0.015 uF, Tol 2%,Vol-Rtg 100 VDC, SMT,1913,Tape&Reel | Panasonic Electronic Components ECH-U1153GC9-T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.9100 | RFQ |