Part Details for ECG5896 by Philips E C G Inc
Overview of ECG5896 by Philips E C G Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ECG5896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$6.0750 / $9.0000 | Buy Now |
Part Details for ECG5896
ECG5896 CAD Models
ECG5896 Part Data Attributes
|
ECG5896
Philips E C G Inc
Buy Now
Datasheet
|
Compare Parts:
ECG5896
Philips E C G Inc
Rectifier Diode, 1 Element, 16A, 200V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS E C G INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 16 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |