Part Details for ECG5710 by Philips E C G Inc
Overview of ECG5710 by Philips E C G Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for ECG5710
ECG5710 CAD Models
ECG5710 Part Data Attributes:
|
ECG5710
Philips E C G Inc
Buy Now
Datasheet
|
Compare Parts:
ECG5710
Philips E C G Inc
Silicon Controlled Rectifier, 65000mA I(T),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS E C G INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 250 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
On-state Current-Max | 65000 A | |
Trigger Device Type | SCR |