Part Details for ECG5457 by NTE Electronics Inc
Overview of ECG5457 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECG5457
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$15.0000 | Buy Now |
Part Details for ECG5457
ECG5457 CAD Models
ECG5457 Part Data Attributes
|
ECG5457
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ECG5457
NTE Electronics Inc
Silicon Controlled Rectifier, 2500mA I(T), 400V V(DRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 20 A | |
On-State Voltage-Max | 2.2 V | |
On-state Current-Max | 2500 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |