Part Details for ECG3050 by Philips E C G Inc
Overview of ECG3050 by Philips E C G Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for ECG3050
ECG3050 CAD Models
ECG3050 Part Data Attributes
|
ECG3050
Philips E C G Inc
Buy Now
Datasheet
|
Compare Parts:
ECG3050
Philips E C G Inc
7 Seg Numeric LED Display, 1-Character, 7mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS E C G INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 7 mm | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |