Part Details for ECG2GM4R7F16OTBO by Fujian YunXing Electronic Co Ltd
Results Overview of ECG2GM4R7F16OTBO by Fujian YunXing Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECG2GM4R7F16OTBO Information
ECG2GM4R7F16OTBO by Fujian YunXing Electronic Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ECG2GM4R7F16OTBO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.7uF 400V 20% PluginD8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 390 |
|
$0.0315 / $0.0643 | Buy Now |