ECG1V075
Description: Varistor, 100V, 5J, Through Hole Mount,

Overview of ECG1V075 by Philips E C G Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECG1V075 by Philips E C G Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECG1V075 by Philips E C G Inc

ECG1V075
Philips E C G Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS E C G INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
75 V
Energy Absorbing Capacity-Max
5 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Package Style
Radial
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Working Voltage
100 V
Want to compare parts?
  1. ECG1V075
    Philips E C G Inc
    Varistor, 100V, 5J, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECG1V075 by Philips E C G Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECG1V075 by Philips E C G Inc

Select Manufacturer
Which Manufacturer of ECG1V075 would you like to use for your alert(s)?
  • Please alert me when ECG1V075 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECG1V075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECG1V075 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECG1V075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECG1V075.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECG1V075 by Philips E C G Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: