Part Details for ECG.1B.306.CLV by LEMO connectors
Overview of ECG.1B.306.CLV by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAS1000-2BSTZ-RL | Analog Devices | 5 Electrode ECG AFE | |
ADAS1000-4BSTZ-RL | Analog Devices | 3 Electrode ECG AFE | |
ADAS1000-3BCPZ-RL | Analog Devices | 3 Electrode ECG AFE |
Price & Stock for ECG.1B.306.CLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1324-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
39 In Stock |
|
$34.8635 / $62.0700 | Buy Now |
DISTI #
736-ECG1B306CLV
|
Mouser Electronics | Circular Push Pull Connectors 6P FEMALE R/A PCB R/A PANEL MOUNT RoHS: Compliant | 0 |
|
$37.9500 / $47.0900 | Order Now |
DISTI #
000000000002601949
|
Sager | Circular Push Pull Connectors 6P FEMALE R/A PCB R/A PANEL MOUNT Min Qty: 1 | 0 |
|
$32.3600 / $45.0600 | Buy Now |
Part Details for ECG.1B.306.CLV
ECG.1B.306.CLV CAD Models
ECG.1B.306.CLV Part Data Attributes
|
ECG.1B.306.CLV
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ECG.1B.306.CLV
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |