Part Details for ECG-C0JB100R by Panasonic Electronic Components
Overview of ECG-C0JB100R by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECG-C0JB100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 10 uF, SURFACE MOUNT, 3121 | 32 |
|
$1.3500 / $2.1600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for ECG-C0JB100R
ECG-C0JB100R CAD Models
ECG-C0JB100R Part Data Attributes:
|
ECG-C0JB100R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ECG-C0JB100R
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |