Part Details for ECF504-UABS-HR by L-com Inc
Overview of ECF504-UABS-HR by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECF504-UABS-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0817
|
Newark | Usb Adaptor, Typ A Rcpt-Typ B Rcpt, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type B Receptacle, Usb Standard:-, Ip Rating:-, Product Range:-, Contact Material:Brass, Copper Alloy Rohs Compliant: Yes |L-Com ECF504-UABS-HR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$19.8100 / $23.6900 | Buy Now |
DISTI #
5073-ECF504-UABS-HR-ND
|
DigiKey | USB A-B PNL ADPT SHLD HI-RET Min Qty: 1 Lead time: 8 Weeks Container: Bag |
116 In Stock |
|
$17.3125 / $33.2900 | Buy Now |
DISTI #
70907796
|
RS | Adapter, USB, A Female-B Female, High Retention, Panel Mount, ECF504 Series | L-com ECF504-UABS-HR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 12 |
|
$17.4700 / $21.4300 | Buy Now |
DISTI #
LCMECF504-UABS-HR
|
Heilind Electronics | Americas - 1 in Stock |
|
$34.6250 | Buy Now | |
|
Onlinecomponents.com | USB A-B PNL ADPT SHLD HI-RET RoHS: Compliant | 0 |
|
$18.1900 / $23.8800 | Buy Now |
DISTI #
77736322
|
Verical | Conn USB Adapter Type A Female to Type B Female High Retention Panel Mount Min Qty: 5 Package Multiple: 1 | Americas - 2296 |
|
$16.5821 / $20.9900 | Buy Now |
DISTI #
LCMECF504-UABS-HR
|
Interstate Connecting Components | 1 |
|
$34.6250 | Buy Now | |
DISTI #
ECF504-UABS-HR
|
L-com US | L-com's ECF style High Retention USB adapters provide an easy to use mountable USB solution featuring a high retention connector that provides 50% (minimum) greater connector retention than standard USB connectors. This feature is ideal for applications where mated cables can become detached by jostling, vibration, etc. These adapters are available in B-A, A-A, and A-B connector configurations, and all three feature a shielded housing. L-com's 4-40 screws (PN# ECF440) are used to mount these adapters and are sold separately. Min Qty: 1 Package Multiple: 1 | 2296 |
|
$16.5800 / $20.9900 | Buy Now |
|
LCSC | Coupler | 30 |
|
$19.3407 | Buy Now |
Part Details for ECF504-UABS-HR
ECF504-UABS-HR CAD Models
ECF504-UABS-HR Part Data Attributes
|
ECF504-UABS-HR
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF504-UABS-HR
L-com Inc
Rectangular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | L-COM | |
Body Breadth | 1.4 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.75 inch | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |