Part Details for ECF504-UAB by L-com Inc
Overview of ECF504-UAB by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECF504-UAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3813
|
Newark | Usb Adapter, 2.0 Type A-Type B, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type B Receptacle, Usb Standard:Usb 2.0, Ip Rating:-, Product Range:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |L-Com ECF504-UAB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$7.8900 | Buy Now |
DISTI #
5073-ECF504-UAB-ND
|
DigiKey | CPLR PNL MNT USB A/B IVRY Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$6.4716 / $13.5600 | Buy Now |
DISTI #
70126193
|
RS | Adapter, USB Type A-B, EMI/RFI, Jacks, Screw Mount, Iyory, ECF504 Series | L-com ECF504-UAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 275 |
|
$6.4400 | Buy Now |
|
Onlinecomponents.com | CPLR PNL MNT USB A/B IVRY RoHS: Compliant | 0 |
|
$6.6700 / $8.7600 | Buy Now |
DISTI #
77730296
|
Verical | USB ,DIN ,FIREWIRE SCSI and OTHERS Min Qty: 12 Package Multiple: 1 | Americas - 5119 |
|
$6.0751 / $7.6900 | Buy Now |
DISTI #
84768791
|
Verical | USB ,DIN ,FIREWIRE SCSI and OTHERS Min Qty: 7 Package Multiple: 1 | Americas - 93 |
|
$11.0460 | Buy Now |
|
Quest Components | 1 |
|
$12.6390 | Buy Now | |
DISTI #
ECF504-UAB
|
L-com US | L-com's ECF USB Adapter family allows USB cables to be efficiently passed through a panel or enclosure. The ECF USB Adapter options include A-A, A-B, and B-A connector combinations in addition to both shielded and unshielded USB adapter designs. These ECF style USB adapter products securely mount via 4-40 screws which are sold separately (PN ECF440). Order online today!. Min Qty: 1 Package Multiple: 1 | 5119 |
|
$6.0800 / $7.6900 | Buy Now |
|
LCSC | Network Products | 37 |
|
$8.7570 | Buy Now |
Part Details for ECF504-UAB
ECF504-UAB CAD Models
ECF504-UAB Part Data Attributes
|
ECF504-UAB
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF504-UAB
L-com Inc
Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | L-COM | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |