Part Details for ECF504-C6-MINI by L-com Inc
Results Overview of ECF504-C6-MINI by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECF504-C6-MINI Information
ECF504-C6-MINI by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for ECF504-C6-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4891
|
Newark | Adaptor, 8Pos, Cat6, Rj45 Jack-Jack, Connector Type:Adapter, In-Line, Connector Type A:Rj45, Conn... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$21.1300 | Buy Now |
DISTI #
5073-ECF504-C6-MINI-ND
|
DigiKey | C6 RJ45 PNL MINI CPLR KIT Min Qty: 1 Lead time: 16 Weeks Container: Bag |
4 In Stock |
|
$13.0702 / $20.2700 | Buy Now |
DISTI #
73600232
|
RS | Cat6 RJ45 Mini Coupler Unshielded RJ45 (8x8) Panel Mount Style- | L-com ECF504-C6-MINI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0700 / $20.0800 | RFQ |
DISTI #
LCMECF504-C6-MINI
|
Heilind Electronics | Americas - 22 in Stock |
|
$19.5385 / $25.4000 | Buy Now | |
|
Onlinecomponents.com | C6 RJ45 PNL MINI CPLR KIT RoHS: Compliant | 0 |
|
$13.3400 / $17.5200 | Buy Now |
DISTI #
77730293
|
Verical | Telecom/Modular C6 Shielded RJ45 PNL MINI CPLR KIT Min Qty: 6 Package Multiple: 1 | Americas - 717 |
|
$7.6950 / $15.3900 | Buy Now |
DISTI #
LCMECF504-C6-MINI
|
Interstate Connecting Components | 7 |
|
$19.5385 / $25.4000 | Buy Now | |
DISTI #
ECF504-C6-MINI
|
L-com US | L-com's ECF panel mount RJ45 Mini Coupler line combines innovative design with an affordable price. ... more Min Qty: 1 Package Multiple: 1 | 716 |
|
$7.7000 / $15.3900 | Buy Now |
Part Details for ECF504-C6-MINI
ECF504-C6-MINI CAD Models
ECF504-C6-MINI Part Data Attributes
ECF504-C6-MINI Frequently Asked Questions (FAQ)
-
The operating temperature range for the ECF504-C6-MINI is -40°C to 85°C.
-
Yes, the ECF504-C6-MINI is designed for outdoor use and can withstand harsh environmental conditions, including rain, snow, and extreme temperatures.
-
The maximum cable length supported by the ECF504-C6-MINI is 100 meters (328 feet) for Cat6 cables.
-
Yes, the ECF504-C6-MINI supports IEEE 802.3af/at PoE and can deliver up to 30W of power over the Ethernet cable.
-
The ECF504-C6-MINI has an IP67 rating, which means it is dust-tight and can withstand immersion in water up to 1 meter (3.3 feet) for 30 minutes.