Part Details for ECF504-6CMJ by L-com Inc
Results Overview of ECF504-6CMJ by L-com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECF504-6CMJ Information
ECF504-6CMJ by L-com Inc is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for ECF504-6CMJ
ECF504-6CMJ CAD Models
ECF504-6CMJ Part Data Attributes
|
ECF504-6CMJ
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF504-6CMJ
L-com Inc
Rectangular Connector Adapter, 6 Contacts(Side1), Cable And Panel Mount, Female-Female,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 6 | |
Option | GENERAL PURPOSE | |
Straight Connection | NO | |
UL Flammability Code | 94V-0 |