Part Details for ECF1BM151G17OTPO by Fujian YunXing Electronic Co Ltd
Overview of ECF1BM151G17OTPO by Fujian YunXing Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECF1BM151G17OTPO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150uF 80V ��20% Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | 210 |
|
$0.0515 / $0.1035 | Buy Now |
|
LCSC | 150uF 80V 20% PluginD10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | 210 |
|
$0.0537 / $0.1078 | Buy Now |