Part Details for ECF110C5E-S by L-com Inc
Overview of ECF110C5E-S by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECF110C5E-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9495
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Idc, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com ECF110C5E-S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$16.2500 | Buy Now |
DISTI #
5073-ECF110C5E-S-ND
|
DigiKey | JACK RJ45/110 FLNG SHLD Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1 In Stock |
|
$12.7716 / $19.5800 | Buy Now |
DISTI #
70127046
|
RS | Shielded Category 5E ECF Keystone Jack 110/RJ45 EIA568A/B | L-com ECF110C5E-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$13.9900 | Buy Now |
|
Onlinecomponents.com | JACK RJ45/110 FLNG SHLD | 0 |
|
$12.2700 / $16.2500 | Buy Now |
DISTI #
77736077
|
Verical | Telecom/Modular, Jack RJ45/110 Flange Shield Min Qty: 7 Package Multiple: 1 | Americas - 3820 |
|
$11.0521 / $13.9900 | Buy Now |
DISTI #
4204361
|
element14 Asia-Pacific | RJ45 CONNECTOR, JACK, 8P8C, 1PORT, IDC RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$18.5681 / $28.9641 | Buy Now |
DISTI #
4204361
|
Farnell | RJ45 CONNECTOR, JACK, 8P8C, 1PORT, IDC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 9 |
|
$17.2038 / $26.8856 | Buy Now |
DISTI #
ECF110C5E-S
|
L-com US | These unique Category 5e panel mount RJ45 connector kits solve the problem of mounting category rated jacks into panels that are too thick for standard keystone style systems. These connectors use a standard 110 IDC style termination on the back allowing for quick termination. The metal flange allows secure mounting of this connector into panels thicker than 0.062". Packaged as a kit, including the flange, two 4-40 screws, and one RJ45 Cat 5E jack. Min Qty: 1 Package Multiple: 1 | 15306 |
|
$11.0500 / $13.9900 | Buy Now |
Part Details for ECF110C5E-S
ECF110C5E-S CAD Models
ECF110C5E-S Part Data Attributes:
|
ECF110C5E-S
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF110C5E-S
L-com Inc
JACK RJ45/110 FLNG SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |