Part Details for ECF110C5E-BL by L-com Inc
Overview of ECF110C5E-BL by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECF110C5E-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9492
|
Newark | Modular Conn, 8P8C, Rj45 Jack, Panel, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com ECF110C5E-BL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$11.7900 | Buy Now |
DISTI #
5073-ECF110C5E-BL-ND
|
DigiKey | JACK CAT5E RJ45/110 FLNG BL Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.3938 / $16.5000 | Buy Now |
DISTI #
73603867
|
RS | Cat5e ECF Keystone Jack 110/RJ45 EIA568A/B Blue- | L-com ECF110C5E-BL Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7900 | RFQ |
|
Onlinecomponents.com | JACK CAT5E RJ45/110 FLNG BL | 0 |
|
$10.3500 / $13.7000 | Buy Now |
DISTI #
77736315
|
Verical | ECF110C5E-BL Min Qty: 8 Package Multiple: 1 | Americas - 97 |
|
$9.3141 / $11.7900 | Buy Now |
DISTI #
ECF110C5E-BL
|
L-com US | These unique Category 5e panel mount RJ45 connector kits solve the problem of mounting category rated jacks into panels that are too thick for standard keystone style systems. These connectors use a standard 110 IDC style termination on the back allowing for quick termination. The metal flange allows secure mounting of this connector into panels thicker than 0.062". Packaged as a kit, including the flange, two 4-40 screws, and one RJ45 Cat 5E jack. Min Qty: 1 Package Multiple: 1 | 97 |
|
$9.3100 / $11.7900 | Buy Now |
Part Details for ECF110C5E-BL
ECF110C5E-BL CAD Models
ECF110C5E-BL Part Data Attributes:
|
ECF110C5E-BL
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF110C5E-BL
L-com Inc
JACK CAT5E RJ45/110 FLNG BL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |