Part Details for ECF10IW-X by Panduit Corp
Overview of ECF10IW-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECF10IW-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B3061
|
Newark | Ld10 Low Voltage End Cap Fitting Rohs Compliant: Yes |Panduit ECF10IW-X Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.2400 | Buy Now |
DISTI #
298-12234-ND
|
DigiKey | END CAP LD/LDP/CD10 OFF WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
64 In Stock |
|
$1.9256 / $2.3000 | Buy Now |
DISTI #
ECF10IW-X
|
Avnet Americas | Cable Accessories Low Voltage End Cap Fitting Acrylonitrile Butadiene Styrene Off White - Bulk (Alt: ECF10IW-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
644-ECF10IW-X
|
Mouser Electronics | Wire Ducting & Raceways LD10 Low Voltage End Cap Fitting RoHS: Compliant | 0 |
|
$1.9200 / $2.3000 | Order Now |
DISTI #
71947451
|
RS | End cap fitting for use with LD10 raceway, Off White, ABS, 2"L | Panduit ECF10IW-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.3000 | RFQ |
DISTI #
PANECF10IW-X
|
Heilind Electronics | LD10 Low Voltage End Cap Fitting | Americas - 0 in Stock |
|
$1.9219 / $2.4600 | Buy Now |
|
Onlinecomponents.com | End cap fitting for use with LD10 raceway, Off White, ABS, Length 2.00 in. RoHS: Compliant |
50 In Stock 330 Factory Stock |
|
$2.1300 / $2.8700 | Buy Now |
DISTI #
000000000000621931
|
Sager | Wire Ducting & Raceways LD10 Low Voltage End Cap Fitting Min Qty: 50 | 0 |
|
$1.5200 / $1.9800 | Buy Now |
|
Master Electronics | End cap fitting for use with LD10 raceway, Off White, ABS, Length 2.00 in. RoHS: Compliant |
50 In Stock 330 Factory Stock |
|
$2.1300 / $2.8700 | Buy Now |