Part Details for ECF10IG-X by Panduit Corp
Overview of ECF10IG-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECF10IG-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C4602
|
Newark | Ld10 Low Voltage End Cap Fitting Rohs Compliant: Yes |Panduit ECF10IG-X Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.4000 | Buy Now |
DISTI #
ECF10IG-X-ND
|
DigiKey | END CAP LD/LDP/CD10 LT GARY Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2150 | Buy Now |
DISTI #
ECF10IG-X
|
Avnet Americas | Cable Accessories Low Voltage End Cap Fitting Acrylonitrile Butadiene Styrene Gray - Bulk (Alt: ECF10IG-X) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
644-ECF10IG-X
|
Mouser Electronics | Wire Ducting & Raceways LD10 Low Voltage End Cap Fitting RoHS: Compliant | 0 |
|
$2.0900 / $2.6100 | Order Now |
DISTI #
71947449
|
RS | End cap fitting for use with LD10 raceway, International Gray, ABS, 2"L | Panduit ECF10IG-X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $2.2200 | RFQ |
DISTI #
PANECF10IG-X
|
Heilind Electronics | LD10 LOW VOLTAGE END CAP FITTING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | End cap fitting for use with LD10 raceway, International Gray, ABS, Length 2.00 in. RoHS: Compliant |
110 In Stock |
|
$2.0600 / $2.4000 | Buy Now |
DISTI #
000000000000621930
|
Sager | Wire Ducting & Raceways LD10 Low Voltage End Cap Fitting Min Qty: 50 | 0 |
|
$1.5900 / $2.0800 | Buy Now |
|
Master Electronics | End cap fitting for use with LD10 raceway, International Gray, ABS, Length 2.00 in. RoHS: Compliant |
110 In Stock |
|
$2.0600 / $2.4000 | Buy Now |