Datasheets
ECEV1VA221P by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4741, 5.4 MMH CHIP

Part Details for ECEV1VA221P by Panasonic Electronic Components

Overview of ECEV1VA221P by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ECEV1VA221P

Part # Distributor Description Stock Price Buy
DISTI # 3074457345655958045
Avnet Abacus ELCO SMD 220uF 35V 85C 2000h General 10x10.2 reel sizecode:G Pb, NOT RoHS conform (Alt: 3074457345655958045) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ECEV1VA221P

ECEV1VA221P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECEV1VA221P Part Data Attributes

ECEV1VA221P Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECEV1VA221P Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4741, 5.4 MMH CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description , 4741
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.077 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 310 mA
Series ECE (SERIES S POLAR)
Size Code 4741
Surface Mount YES
Tan Delta 0.14
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT

ECEV1VA221P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEV1VA221P by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEV1VA221P by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEV1VA221P would you like to use for your alert(s)?
  • Please alert me when ECEV1VA221P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEV1VA221P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEV1VA221P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEV1VA221P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEV1VA221P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEV1VA221P by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: