Part Details for ECEV0GA101SR by Panasonic Electronic Components
Overview of ECEV0GA101SR by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ECEV0GA101SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT (Also Known As: ECE-V0GA101SR) | 2131 |
|
$0.1734 / $0.5780 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT | 2131 |
|
$0.1734 / $0.5780 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT (Also Known As: ECE-V0GA101SR) | 276 |
|
$0.1734 / $0.5780 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT | 276 |
|
$0.1734 / $0.5780 | Buy Now |
|
Avnet Abacus | ELCO SMD 100uF 4V 85C 2000h General 5x5.4 reel sizecode:C Pb, NOT RoHS conform RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECEV0GA101SR
ECEV0GA101SR CAD Models
ECEV0GA101SR Part Data Attributes:
|
ECEV0GA101SR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV0GA101SR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2217, 5.4 MMH CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2217 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.004 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 61 mA | |
Series | ECE (SERIES S POLAR) | |
Size Code | 2217 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Shape | FLAT |