Part Details for ECET2WA821EA by Panasonic Electronic Components
Overview of ECET2WA821EA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECET2WA821EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECET2WA821EA
|
Avnet Abacus | Cap Aluminum 820uF 450V 20% (35 X 80mm) 0.202 Ohm 2700mA 3000 hr 105�C Bulk (Alt: ECET2WA821EA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECET2WA821EA
ECET2WA821EA CAD Models
ECET2WA821EA Part Data Attributes
|
ECET2WA821EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET2WA821EA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 202 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.82236 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET2WA821EA
This table gives cross-reference parts and alternative options found for ECET2WA821EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET2WA821EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET2WA821E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 820uF, | Panasonic Electronic Components | ECET2WA821EA vs ECET2WA821E4 |
ECET2WA821EE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 820uF, | Panasonic Electronic Components | ECET2WA821EA vs ECET2WA821EE |
450HFG820MBN35X80 | CAP ALUM 820UF 20% 450V SNAP | Rubycon Corporation | ECET2WA821EA vs 450HFG820MBN35X80 |
ECET2WA821EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 820uF, | Panasonic Electronic Components | ECET2WA821EA vs ECET2WA821EX |
ECET2WA821E5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 820uF, | Panasonic Electronic Components | ECET2WA821EA vs ECET2WA821E5 |
ECET2WA821EY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 820uF, | Panasonic Electronic Components | ECET2WA821EA vs ECET2WA821EY |
383LX821M450A082D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | ECET2WA821EA vs 383LX821M450A082D |