Part Details for ECET1EA563EA by Panasonic Electronic Components
Overview of ECET1EA563EA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECET1EA563EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-T1EA563EA
|
Avnet Americas | Cap Aluminum 56000uF 25V 20% (35 X 80mm) Snap-In 0.015 Ohm 7250mA 3000h 105?C Bulk - Bulk (Alt: ECE-T1EA563EA) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Bulk | 0 |
|
$6.4431 / $7.0210 | Buy Now |
Part Details for ECET1EA563EA
ECET1EA563EA CAD Models
ECET1EA563EA Part Data Attributes
|
ECET1EA563EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1EA563EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 56000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.54965 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 7250 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1EA563EA
This table gives cross-reference parts and alternative options found for ECET1EA563EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1EA563EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381L563M025A082A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56000uF, | Cornell Dubilier Electronics Inc | ECET1EA563EA vs 381L563M025A082A |
ECET1EA563E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 56000uF, | Panasonic Electronic Components | ECET1EA563EA vs ECET1EA563E4 |
381L563M025A082AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56000uF, | Cornell Dubilier Electronics Inc | ECET1EA563EA vs 381L563M025A082AD |
ECET1EA563EY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 56000uF, | Panasonic Electronic Components | ECET1EA563EA vs ECET1EA563EY |
ECET1EA563EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 56000uF, | Panasonic Electronic Components | ECET1EA563EA vs ECET1EA563EX |
381L563M025A082D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56000uF, | Cornell Dubilier Electronics Inc | ECET1EA563EA vs 381L563M025A082D |