Part Details for ECET1CA393EA by Panasonic Electronic Components
Overview of ECET1CA393EA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET1CA393EA
ECET1CA393EA CAD Models
ECET1CA393EA Part Data Attributes
|
ECET1CA393EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1CA393EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 2.36981 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5100 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1CA393EA
This table gives cross-reference parts and alternative options found for ECET1CA393EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1CA393EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG399M016AT4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECET1CA393EA vs ELG399M016AT4AA |
8393LCM3540LHN1110 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECET1CA393EA vs 8393LCM3540LHN1110 |
B41252B4399M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECET1CA393EA vs B41252B4399M002 |
381LX393M016A042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, | Cornell Dubilier Electronics Inc | ECET1CA393EA vs 381LX393M016A042A |
LG016M39K0BP343540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39000uF, | YAGEO Corporation | ECET1CA393EA vs LG016M39K0BP343540 |
SLP393M016H7P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECET1CA393EA vs SLP393M016H7P3 |
ECOS1CA393EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECET1CA393EA vs ECOS1CA393EA |
EKMH160VNN393MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39000uF, | Chemi-Con | ECET1CA393EA vs EKMH160VNN393MA40S |
2393LCM3540LHN3110 | CAP,AL2O3,39MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECET1CA393EA vs 2393LCM3540LHN3110 |
399LMU016M2EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 39000uF, | Cornell Dubilier Electronics Inc | ECET1CA393EA vs 399LMU016M2EF |