Part Details for ECET1CA154FA by Panasonic Electronic Components
Overview of ECET1CA154FA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET1CA154FA
ECET1CA154FA CAD Models
ECET1CA154FA Part Data Attributes
|
ECET1CA154FA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1CA154FA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 150000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13 mΩ | |
Leakage Current | 4.64758 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 9880 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1CA154FA
This table gives cross-reference parts and alternative options found for ECET1CA154FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1CA154FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX154M016N102V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150000uF, | Cornell Dubilier Electronics Inc | ECET1CA154FA vs 383LX154M016N102V |
ECET1CA154FY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150000uF, | Panasonic Electronic Components | ECET1CA154FA vs ECET1CA154FY |
ECET1CA154FX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150000uF, | Panasonic Electronic Components | ECET1CA154FA vs ECET1CA154FX |
383LX154M016N102VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150000uF, | Cornell Dubilier Electronics Inc | ECET1CA154FA vs 383LX154M016N102VSD |
383LX154M016N102A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150000uF, | Cornell Dubilier Electronics Inc | ECET1CA154FA vs 383LX154M016N102A |
ECET1CA154FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150000uF, | Panasonic Electronic Components | ECET1CA154FA vs ECET1CA154FE |
ECEP1CA154FE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150000uF, | Panasonic Electronic Components | ECET1CA154FA vs ECEP1CA154FE |
ECET1CA154F5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150000uF, | Panasonic Electronic Components | ECET1CA154FA vs ECET1CA154F5 |
383LX154M016N102VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150000uF, | Cornell Dubilier Electronics Inc | ECET1CA154FA vs 383LX154M016N102VD |
383LX154M016N102AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150000uF, | Cornell Dubilier Electronics Inc | ECET1CA154FA vs 383LX154M016N102AD |