ECET-20-29.999MTR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2

Overview of ECET-20-29.999MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ECET-20-29.999MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECET-20-29.999MTR by Ecliptek Corporation

ECET-20-29.999MTR
Ecliptek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Package Description
RESISTANCE WELD PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
2000 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e0
Load Capacitance
20 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
29.999 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch)
Series Resistance
60 Ω
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. ECET-20-29.999MTR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2
    VS

Alternate Parts for ECET-20-29.999MTR

This table gives cross-reference parts and alternative options found for ECET-20-29.999MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET-20-29.999MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECET-20-29.999M-I2TR QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECET-20-29.999M-I2TR
ECDT-20-29.999MA QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECDT-20-29.999MA
ECET-20-29.999M-V QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECET-20-29.999M-V
ECDT-20-29.999M-VTR QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECDT-20-29.999M-VTR
ECCT-20-29.999M-L2A QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECCT-20-29.999M-L2A
ECET-20-29.999M-L2 QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECET-20-29.999M-L2
ECCT-20-29.999M-L QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECCT-20-29.999M-L
ECDT-20-29.999M-V QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECDT-20-29.999M-V
ECDT-20-29.999M-I2 QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECDT-20-29.999M-I2
ECCT-20-29.999M-I2A QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECCT-20-29.999M-I2A
Part Number Description Manufacturer Compare
ECET-20-29.999M-L2A QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECET-20-29.999M-L2A
ECDT-20-29.999M-L2A QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECDT-20-29.999M-L2A
ECCT-20-29.999MA QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECCT-20-29.999MA
ECET-20-29.999M-LTR QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECET-20-29.999M-LTR
ECCT-20-29.999M-I2 QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECCT-20-29.999M-I2
ECDT-20-29.999MTR QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECDT-20-29.999MTR
ECDT-20-29.999M-V QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECDT-20-29.999M-V
ECET-20-29.999M-VA QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECET-20-29.999M-VA
ECCT-20-29.999MTR QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECCT-20-29.999MTR
ECDT-20-29.999M-I2TR QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 Ecliptek Corporation ECET-20-29.999MTR vs ECDT-20-29.999M-I2TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECET-20-29.999MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECET-20-29.999MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of ECET-20-29.999MTR would you like to use for your alert(s)?
  • Please alert me when ECET-20-29.999MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECET-20-29.999MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECET-20-29.999MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECET-20-29.999MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECET-20-29.999MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECET-20-29.999MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: