Part Details for ECET-20-29.999M-L by Ecliptek Corporation
Overview of ECET-20-29.999M-L by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK999M | Coilcraft Inc | Jumbo Super Kit, 164/5 RF inductors, RoHS |
Part Details for ECET-20-29.999M-L
ECET-20-29.999M-L CAD Models
ECET-20-29.999M-L Part Data Attributes
|
ECET-20-29.999M-L
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECET-20-29.999M-L
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | RESISTANCE WELD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 2000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ECET-20-29.999M-L
This table gives cross-reference parts and alternative options found for ECET-20-29.999M-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET-20-29.999M-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET-20-29.999M-I2TR | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECET-20-29.999M-L vs ECET-20-29.999M-I2TR |
ECDT-20-29.999MA | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECET-20-29.999M-L vs ECDT-20-29.999MA |
ECET-20-29.999M-V | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECET-20-29.999M-L vs ECET-20-29.999M-V |
ECDT-20-29.999M-VTR | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECET-20-29.999M-L vs ECDT-20-29.999M-VTR |
ECCT-20-29.999M-L2A | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECET-20-29.999M-L vs ECCT-20-29.999M-L2A |
ECET-20-29.999M-L2 | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECET-20-29.999M-L vs ECET-20-29.999M-L2 |
ECCT-20-29.999M-L | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECET-20-29.999M-L vs ECCT-20-29.999M-L |
ECDT-20-29.999M-V | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECET-20-29.999M-L vs ECDT-20-29.999M-V |
ECDT-20-29.999M-I2 | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECET-20-29.999M-L vs ECDT-20-29.999M-I2 |
ECET-20-29.999MTR | QUARTZ CRYSTAL RESONATOR, 29.999 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | ECET-20-29.999M-L vs ECET-20-29.999MTR |