Part Details for ECES2GP471EX by Panasonic Electronic Components
Overview of ECES2GP471EX by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECES2GP471EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51699881
|
Verical | Cap Aluminum Lytic 470uF 400V 20% Snap-In 10mm 2000h 105°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1415 | Americas - 300 |
|
$4.5110 / $5.9020 | Buy Now |