Part Details for ECEC2WB221CA by Panasonic Electronic Components
Overview of ECEC2WB221CA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEC2WB221CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECEC2WB221CA
|
Avnet Abacus | Snap-inNACapacitor (Alt: ECEC2WB221CA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECEC2WB221CA
ECEC2WB221CA CAD Models
ECEC2WB221CA Part Data Attributes
|
ECEC2WB221CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2WB221CA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 754 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.94393 mA | |
Length | 50 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1000 mA | |
Series | ECE-CB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2WB221CA
This table gives cross-reference parts and alternative options found for ECEC2WB221CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2WB221CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504A5227M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2WB221CA vs B43504A5227M060 |
B43504A5227M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2WB221CA vs B43504A5227M087 |
B43504A5227M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2WB221CA vs B43504A5227M067 |
B43504A5227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ECEC2WB221CA vs B43504A5227M000 |
B43504A5227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2WB221CA vs B43504A5227M060 |
B43504A5227M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2WB221CA vs B43504A5227M080 |
B43545A5227M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | ECEC2WB221CA vs B43545A5227M067 |
B43545A5227M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | ECEC2WB221CA vs B43545A5227M080 |
B43545A5227M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ECEC2WB221CA vs B43545A5227M062 |
B43504A5227M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2WB221CA vs B43504A5227M087 |