Part Details for ECEC2GP151CA by Panasonic Electronic Components
Overview of ECEC2GP151CA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2GP151CA
ECEC2GP151CA CAD Models
ECEC2GP151CA Part Data Attributes
|
ECEC2GP151CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2GP151CA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1105 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.73485 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1160 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2GP151CA
This table gives cross-reference parts and alternative options found for ECEC2GP151CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2GP151CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH400M0150BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ECEC2GP151CA vs LH400M0150BPF42530 |
SLF157M400S1A5R30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Teapo Electronic Corporation | ECEC2GP151CA vs SLF157M400S1A5R30K |
LH400M0150BP5-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ECEC2GP151CA vs LH400M0150BP5-2530 |
SLPX151M400C3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECEC2GP151CA vs SLPX151M400C3P3 |
LLS2G151MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | ECEC2GP151CA vs LLS2G151MERAHA |
LH400M0150BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2GP151CA vs LH400M0150BPF-2530 |
MAL215776151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECEC2GP151CA vs MAL215776151E3 |
LH400M0150BP442530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ECEC2GP151CA vs LH400M0150BP442530 |
400USC150MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2GP151CA vs 400USC150MSN25X30 |
LH400M0150BP542530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | ECEC2GP151CA vs LH400M0150BP542530 |