Part Details for ECEC2GB561EA by Panasonic Electronic Components
Overview of ECEC2GB561EA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2GB561EA
ECEC2GB561EA CAD Models
ECEC2GB561EA Part Data Attributes
|
ECEC2GB561EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2GB561EA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 296 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.41986 mA | |
Length | 50 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1800 mA | |
Series | ECE-CB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2GB561EA
This table gives cross-reference parts and alternative options found for ECEC2GB561EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2GB561EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8561VAM3550LHN2110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GB561EA vs 8561VAM3550LHN2110 |
1561VAM3550LHN5110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GB561EA vs 1561VAM3550LHN5110 |
1561VAM3550LHN4110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GB561EA vs 1561VAM3550LHN4110 |
8561VAM3550LHN9110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GB561EA vs 8561VAM3550LHN9110 |
1561VAM3550LHN7110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GB561EA vs 1561VAM3550LHN7110 |
MAL215956561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECEC2GB561EA vs MAL215956561E3 |
2561VAMA050LTN110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GB561EA vs 2561VAMA050LTN110 |
NRLLW561M400V35X50SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ECEC2GB561EA vs NRLLW561M400V35X50SF |
2561VAM3550LHN9110 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GB561EA vs 2561VAM3550LHN9110 |
ETXH401VSN561MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ECEC2GB561EA vs ETXH401VSN561MA50S |