Part Details for ECEC2GB331EA by Panasonic Electronic Components
Overview of ECEC2GB331EA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEC2GB331EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECEC2GB331EA
|
Avnet Abacus | Electrolytic Capacitor, 330uF, 400V, � 20%, Snap-In (Alt: ECEC2GB331EA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECEC2GB331EA
ECEC2GB331EA CAD Models
ECEC2GB331EA Part Data Attributes
|
ECEC2GB331EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2GB331EA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 502 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.08995 mA | |
Length | 35 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1350 mA | |
Series | ECE-CB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2GB331EA
This table gives cross-reference parts and alternative options found for ECEC2GB331EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2GB331EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX331M400A032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | ECEC2GB331EA vs 381LX331M400A032AD |
LC400M0330BPF43535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF | YAGEO Corporation | ECEC2GB331EA vs LC400M0330BPF43535 |
ELX337M400AT3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ECEC2GB331EA vs ELX337M400AT3AA |
LV400M0330BP543535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | ECEC2GB331EA vs LV400M0330BP543535 |
ELXM401VRD331MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ECEC2GB331EA vs ELXM401VRD331MA35S |
ELXM401VND331MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ECEC2GB331EA vs ELXM401VND331MA35S |
LG400M0330BP5-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | ECEC2GB331EA vs LG400M0330BP5-3535 |
8331VAM3535LHN9110 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GB331EA vs 8331VAM3535LHN9110 |
ECOS2GB331EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2GB331EA vs ECOS2GB331EA |
2331VAM3535LHN7110 | CAP,AL2O3,330UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2GB331EA vs 2331VAM3535LHN7110 |