Part Details for ECEC2EA151BA by Panasonic Electronic Components
Results Overview of ECEC2EA151BA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECEC2EA151BA Information
ECEC2EA151BA by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECEC2EA151BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-C2EA151BA
|
Avnet Americas | Cap Aluminum 150uF 250V 20% (22 X 25mm) 10mm 1.105 Ohm 750mA 3000 hr 105?C Bulk - Bulk (Alt: ECE-C2E... more RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.1234 / $1.1976 | Buy Now |