Part Details for ECEC2DA331BA by Panasonic Electronic Components
Overview of ECEC2DA331BA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEC2DA331BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-C2DA331BA
|
Avnet Americas | Cap Aluminum 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk - Bulk (Alt: ECE-C2DA331BA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.2447 / $1.4093 | Buy Now |
Part Details for ECEC2DA331BA
ECEC2DA331BA CAD Models
ECEC2DA331BA Part Data Attributes
|
ECEC2DA331BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2DA331BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.77071 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2DA331BA
This table gives cross-reference parts and alternative options found for ECEC2DA331BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DA331BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2DA331CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2DA331BA vs ECEC2DA331CA |