Part Details for ECEC2CB561BB by Panasonic Electronic Components
Overview of ECEC2CB561BB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2CB561BB
ECEC2CB561BB CAD Models
ECEC2CB561BB Part Data Attributes
|
ECEC2CB561BB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2CB561BB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.898 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2CB561BB
This table gives cross-reference parts and alternative options found for ECEC2CB561BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2CB561BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2CA561BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2CB561BB vs ECEC2CA561BB |
ECOS2CG561R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2CB561BB vs ECOS2CG561R |
ECEC2CX561CB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Panasonic Electronic Components | ECEC2CB561BB vs ECEC2CX561CB |
MUT160V561M25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2CB561BB vs MUT160V561M25X30 |
EETXB2C561B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2CB561BB vs EETXB2C561B |
3HE2CVB567MHA3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECEC2CB561BB vs 3HE2CVB567MHA3525 |
EETXB2C561J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2CB561BB vs EETXB2C561J |
ECEC2CX561DB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Panasonic Electronic Components | ECEC2CB561BB vs ECEC2CX561DB |
HK2C567M30025HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECEC2CB561BB vs HK2C567M30025HC |
HK2C567M2235HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | ECEC2CB561BB vs HK2C567M2235HA |