Part Details for ECEC2AP392DA by Panasonic Electronic Components
Overview of ECEC2AP392DA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2AP392DA
ECEC2AP392DA CAD Models
ECEC2AP392DA Part Data Attributes
|
ECEC2AP392DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2AP392DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 77 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.8735 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 4540 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2AP392DA
This table gives cross-reference parts and alternative options found for ECEC2AP392DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2AP392DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8392MAM3045LKN38F0 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2AP392DA vs 8392MAM3045LKN38F0 |
1392MAM3045LKN4810 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2AP392DA vs 1392MAM3045LKN4810 |
1392MAM3045LKN0810 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2AP392DA vs 1392MAM3045LKN0810 |
380LX392M100K452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | ECEC2AP392DA vs 380LX392M100K452AD |
2392MAM3045LKN7850 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2AP392DA vs 2392MAM3045LKN7850 |
B41231A9398M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2AP392DA vs B41231A9398M000 |
8392MAM3045LKN2850 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2AP392DA vs 8392MAM3045LKN2850 |
B41231A9398M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2AP392DA vs B41231A9398M000 |
B41231A9398M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2AP392DA vs B41231A9398M060 |
8392MAM3045LKN18E0 | CAP,AL2O3,3.9MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC2AP392DA vs 8392MAM3045LKN18E0 |