Part Details for ECEC2AA331BL by Panasonic Electronic Components
Overview of ECEC2AA331BL by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2AA331BL
ECEC2AA331BL CAD Models
ECEC2AA331BL Part Data Attributes
|
ECEC2AA331BL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2AA331BL
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 653 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.54498 mA | |
Length | 20 mm | |
Manufacturer Series | TS-HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 800 mA | |
Series | ECE-CA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2AA331BL
This table gives cross-reference parts and alternative options found for ECEC2AA331BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2AA331BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX331M100H202A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | ECEC2AA331BL vs 381LX331M100H202A |
381LX331M100H202 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECEC2AA331BL vs 381LX331M100H202 |
ECOS2AA331BL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2AA331BL vs ECOS2AA331BL |
381LX331M100H202AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | ECEC2AA331BL vs 381LX331M100H202AD |