There are no models available for this part yet.
Overview of ECEC1KA152CA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECEC1KA152CA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECE-C1KA152CA
|
Avnet Americas | Cap Aluminum 1500uF 80V 20% (25 X 30mm) Snap-In 10mm 1700mA 2000h 105?C Bulk - Bulk (Alt: ECE-C1KA152CA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.4995 / $1.6979 | Buy Now |
CAD Models for ECEC1KA152CA by Panasonic Electronic Components
Part Data Attributes for ECEC1KA152CA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
133 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.03923 mA
|
Length
|
30 mm
|
Manufacturer Series
|
TS-HA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
1700 mA
|
Series
|
ECE-CA
|
Surface Mount
|
NO
|
Tan Delta
|
0.17
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECEC1KA152CA
This table gives cross-reference parts and alternative options found for ECEC1KA152CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC1KA152CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LHM2530LS010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | ECEC1KA152CA vs 8152LHM2530LS010 |
381LX152M080J022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | ECEC1KA152CA vs 381LX152M080J022D |
158LMB080M2CD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | ECEC1KA152CA vs 158LMB080M2CD |
LV080M1500BP342530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1500uF, | YAGEO Corporation | ECEC1KA152CA vs LV080M1500BP342530 |
2152LHM2530LSN7110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1KA152CA vs 2152LHM2530LSN7110 |
MAL209022152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECEC1KA152CA vs MAL209022152E3 |
80VXG1500MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | ECEC1KA152CA vs 80VXG1500MEFCSN25X30 |
1152LHM2530LSN0110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1KA152CA vs 1152LHM2530LSN0110 |
8152LHM2530LSN2110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1KA152CA vs 8152LHM2530LSN2110 |
8152LHM2530LSN7110 | CAP,AL2O3,1.5MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEC1KA152CA vs 8152LHM2530LSN7110 |