-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6389
|
Newark | Aluminium Electrolytic Capacitor, Ks Series, 47 - F, - 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic ECEA1VKS470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1180 |
|
$0.1400 / $0.3720 | Buy Now |
DISTI #
ECE-A1VKS470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 35 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1VKS470) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0827 / $0.0936 | Buy Now |
DISTI #
70067895
|
RS | Capacitor, Aluminum Electrolytic, Cap 47uF, Vol-Rtg 35V, Radial, Ks, Height 5mm | Panasonic Electronic Components ECEA1VKS470 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 | RFQ |
|
Quest Components | Capacitor, Aluminium, 47uf, 35V, 20±% (Also Known As: ECE-A1VKS470) | 79 |
|
$0.1598 / $0.2397 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 35V, 20±% | 79 |
|
$0.1598 / $0.2397 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 35V, 20±% | 1678 |
|
$0.1598 / $0.7990 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 35V, 20±% (Also Known As: ECE-A1VKS470) | 1678 |
|
$0.1598 / $0.7990 | Buy Now |
DISTI #
ECEA1VKS470
|
TME | Capacitor: electrolytic, THT, 47uF, 35VDC, Ø8x5mm, Pitch: 2.5mm Min Qty: 2000 | 0 |
|
$0.1490 | RFQ |
DISTI #
SMC-ECEA1VKS470
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 126 |
|
RFQ | |
DISTI #
ECEA1VKS470
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: ECEA1VKS470) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1VKS470
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1VKS470
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01645 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 85 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |