-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECEA1VKS220 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6386
|
Newark | Cap, Alu Elec, 22Uf, 35V, Radial, Capacitance:22Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3120 |
|
$0.0710 / $0.2550 | Buy Now |
DISTI #
ECE-A1VKS220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 35 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Bulk (Alt: E... more RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0437 / $0.0469 | Buy Now |
DISTI #
70067894
|
RS | Capacitor, Aluminum Electrolytic, Cap 22uF, Vol-Rtg 35V, Radial, Ks, Height 5mm | Panasonic Electron... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 | RFQ |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 22UF, THROUGH H... more | 501 |
|
$0.0995 / $0.1592 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 22UF, THROUGH H... more | 501 |
|
$0.0995 / $0.1592 | Buy Now |
DISTI #
ECEA1VKS220
|
TME | Capacitor: electrolytic, THT, 22uF, 35VDC, Ø6.3x5mm, Pitch: 2.5mm Min Qty: 1 | 0 |
|
$0.0940 / $0.3060 | RFQ |
DISTI #
ECEA1VKS220
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 35 V 20 1000 hours 85C Radial Leaded (Alt: ECEA1VKS220) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 4267 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1VKS220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1VKS220
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1VKS220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1VKS220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220LEMAA05MVN285M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | ECEA1VKS220 vs 2220LEMAA05MVN285M |
8220LEMAA05MVN581B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | ECEA1VKS220 vs 8220LEMAA05MVN581B |
1220LEMAA05MVN48EJ | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | ECEA1VKS220 vs 1220LEMAA05MVN48EJ |
1220LEMAA05MVN38FJ | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | ECEA1VKS220 vs 1220LEMAA05MVN38FJ |
NSR220M35V6.3X5TBF1NF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | ECEA1VKS220 vs NSR220M35V6.3X5TBF1NF |
8220LEMAA05MVN485J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | ECEA1VKS220 vs 8220LEMAA05MVN485J |
2220LEMAA05MVN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | ECEA1VKS220 vs 2220LEMAA05MVN08F0 |
1220LEMAA05MVN48EB | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | ECEA1VKS220 vs 1220LEMAA05MVN48EB |
2220LEMAA05MVN5810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | ECEA1VKS220 vs 2220LEMAA05MVN5810 |
1220LEMAA05MVN38FB | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | ECEA1VKS220 vs 1220LEMAA05MVN38FB |
The recommended soldering temperature for ECEA1VKS220 is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
Yes, ECEA1VKS220 is designed to withstand high vibrations and is suitable for use in applications with vibration levels up to 10G (10 Hz to 2 kHz).
ECEA1VKS220 is rated for operation up to 125°C (257°F) and is suitable for use in high-temperature environments, but its capacitance and ESR may degrade over time.
Yes, ECEA1VKS220 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The ESR of ECEA1VKS220 is typically around 0.02 ohms at 100 kHz, but this value may vary depending on the frequency and operating conditions.