-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6385
|
Newark | Cap, Alu Elec, 10Uf, 35V, Radial, Capacitance:10Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic ECEA1VKS100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8211 |
|
$0.0770 / $0.2060 | Buy Now |
DISTI #
ECE-A1VKS100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1VKS100) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 42 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
70067893
|
RS | Capacitor, Aluminum Electrolytic, Cap 10uF, Vol-Rtg 35V, Radial, Ks, Height 5mm | Panasonic Electronic Components ECEA1VKS100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1210 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT | 1896 |
|
$0.0554 / $0.1232 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT (Also Known As: ECE-A1VKS100) | 1896 |
|
$0.0554 / $0.1232 | Buy Now |
DISTI #
ECEA1VKS100
|
TME | Capacitor: electrolytic, THT, 10uF, 35VDC, Ø5x5mm, Pitch: 2mm, ±20% Min Qty: 10 | 1620 |
|
$0.1070 / $0.1930 | Buy Now |
DISTI #
ECEA1VKS100
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 35 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: ECEA1VKS100) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1VKS100
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1VKS100
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1VKS100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1VKS100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE1V106M05005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ECEA1VKS100 vs SE1V106M05005CS |
MAL213470109E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECEA1VKS100 vs MAL213470109E3 |
MAL213430109E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECEA1VKS100 vs MAL213430109E3 |
35MS510MFA5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECEA1VKS100 vs 35MS510MFA5X5 |
35MS510MEFCTZ5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | ECEA1VKS100 vs 35MS510MEFCTZ5X5 |
35MS510MCA5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | ECEA1VKS100 vs 35MS510MCA5X5 |
1100LEM0505MVN98FM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | ECEA1VKS100 vs 1100LEM0505MVN98FM |