There are no models available for this part yet.
Overview of ECEA1VKA4R7 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECEA1VKA4R7 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85Y4624
|
Newark | Cap, 4.7µf, 35V, 20%, Capacitance:4.7µf, Voltage Rating:35V, Product Range:Ka Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:-, Lead Spacing:-, Height:-, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic ECEA1VKA4R7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1050 / $0.3100 | Buy Now | |
DISTI #
ECE-A1VKA4R7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7uF, 35V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1VKA4R7) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0311 / $0.0352 | Buy Now | |
DISTI #
C1S600600634982
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 1099 |
|
$0.0284 | Buy Now |