Part Details for ECEA1V390 by Panasonic Electronic Components
Overview of ECEA1V390 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEA1V390
ECEA1V390 CAD Models
ECEA1V390 Part Data Attributes
|
ECEA1V390
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1V390
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01365 mA | |
Manufacturer Series | HFE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 133 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for ECEA1V390
This table gives cross-reference parts and alternative options found for ECEA1V390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1V390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPW1V390MDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1V390 vs UPW1V390MDT |
ERS390M1VBA8X12TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ECEA1V390 vs ERS390M1VBA8X12TA |
ESXE350ELL390ME15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECEA1V390 vs ESXE350ELL390ME15D |
ECEA1VFE390 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEA1V390 vs ECEA1VFE390 |
UPW1V390MDH1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | ECEA1V390 vs UPW1V390MDH1TP |
UPL1V390MEH1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1V390 vs UPL1V390MEH1AE |
ERS390M1VA8X12T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ECEA1V390 vs ERS390M1VA8X12T3 |
UPJ1V390MEH-TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | ECEA1V390 vs UPJ1V390MEH-TP |
ERS390M1VA8X12T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ECEA1V390 vs ERS390M1VA8X12T2 |
UPM1V390MET | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1V390 vs UPM1V390MET |