-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECEA1EKA4R7 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0226
|
Newark | Aluminum Electrolytic Capacitor, 4.7Uf, 20%, 25V, Radial, Capacitance:4.7Μf, Voltage(Dc):25V, Cap... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5251 |
|
$0.0490 / $0.0670 | Buy Now |
DISTI #
55T0226
|
Avnet Americas | Cap Aluminum 4.7uF 25V 20% Radial 1000 hr 85?C Bulk - Bulk (Alt: 55T0226) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 1 Days Container: Bulk |
167 Partner Stock |
|
$0.0520 / $0.2250 | Buy Now |
DISTI #
ECE-A1EKA4R7
|
Avnet Americas | Cap Aluminum 4.7uF 25V 20% Radial 1000 hr 85?C Bulk - Bulk (Alt: ECE-A1EKA4R7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0283 / $0.0302 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 47 UF, THROUGH HOLE MOUNT | 45 |
|
$0.0992 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 47 UF, THROUGH HOLE MOUNT (Also Known ... more | 45 |
|
$0.0992 | Buy Now |
DISTI #
ECEA1EKA4R7
|
Avnet Abacus | Cap Aluminum 47uF 25V 20 Radial 1000 hr 85C Bulk (Alt: ECEA1EKA4R7) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1EKA4R7
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1EKA4R7
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00118 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
The recommended soldering temperature for ECEA1EKA4R7 is between 250°C to 260°C for a maximum of 3 seconds.
Yes, ECEA1EKA4R7 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, ECEA1EKA4R7 is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications, including high reliability and resistance to environmental stresses.
The MSL of ECEA1EKA4R7 is 2a, which means it can withstand exposure to moisture for up to 4 days at 30°C and 60% relative humidity without requiring baking before reflow soldering.
Yes, ECEA1EKA4R7 is compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, making it suitable for use in environmentally friendly designs.