-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECEA1CKS220 by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0220
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 20%, 16V, Radial, Capacitance:22Μf, Voltage(Dc):16V, Capac... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 165 |
|
$0.0400 / $0.2620 | Buy Now |
DISTI #
55T0220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Bulk (Alt: 5... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk |
165 Partner Stock |
|
$0.0790 | Buy Now |
DISTI #
ECE-A1CKS220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Bulk (Alt: E... more RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0361 / $0.0387 | Buy Now |
DISTI #
70067882
|
RS | Capacitor, Aluminum Electrolytic, Cap 22uF, Vol-Rtg 16V, Radial, Ks, Height 5mm | Panasonic Electron... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1210 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 22 uF, THROUGH HOLE MOUNT | 680 |
|
$0.2705 / $0.5410 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 22 uF, THROUGH HOLE MOUNT (Also Known ... more | 680 |
|
$0.2705 / $0.5410 | Buy Now |
DISTI #
ECEA1CKS220
|
TME | Capacitor: electrolytic, THT, 22uF, 16VDC, Ø5x5mm, Pitch: 2mm, ±20% Min Qty: 4000 | 0 |
|
$0.0830 | RFQ |
DISTI #
ECEA1CKS220
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 16 V 20 1000 hours 85C Radial Leaded (Alt: ECEA1CKS220) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1CKS220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1CKS220
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00352 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 39 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1CKS220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1CKS220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220LCM0505MVN38FD | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220 vs 2220LCM0505MVN38FD |
8220LCM0505MVN481F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220 vs 8220LCM0505MVN481F |
1220LCM0505MVN281C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220 vs 1220LCM0505MVN281C |
8220LCM0505MVN185M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220 vs 8220LCM0505MVN185M |
16MS522MEFCCE5X5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | ECEA1CKS220 vs 16MS522MEFCCE5X5 |
RM22M16TR635X5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | ECEA1CKS220 vs RM22M16TR635X5 |
1220LCM0505MVN98FA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220 vs 1220LCM0505MVN98FA |
2220LCM0505MVN58EM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220 vs 2220LCM0505MVN58EM |
2220LCM0505MVN48FM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220 vs 2220LCM0505MVN48FM |
1220LCM0505MVN9850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220 vs 1220LCM0505MVN9850 |