-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4598
|
Newark | Cap, 47Μf, 10V, 20% Rohs Compliant: Yes |Panasonic ECEA1AN470U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$0.0980 / $0.2740 | Buy Now |
DISTI #
ECE-A1AN470U
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1AN470U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 10015 |
|
$0.0497 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
ECE-A1AN470U
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1AN470U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 10015 |
|
$0.0497 | Buy Now |
DISTI #
ECEA1AN470U
|
TME | Capacitor: electrolytic, bipolar, THT, 47uF, 10VDC, Ø5x11mm, ±20% Min Qty: 10 | 0 |
|
$0.0970 / $0.2120 | RFQ |
DISTI #
ECEA1AN470U
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 10 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ECEA1AN470U) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2326006
|
element14 Asia-Pacific | CAP, 47F, 10V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 441 |
|
$0.1008 / $0.3084 | Buy Now |
DISTI #
2326006
|
Farnell | CAP, 47F, 10V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 440 |
|
$0.0803 / $0.3288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1AN470U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1AN470U
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0171 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1AN470U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1AN470U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME10VB47RM5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | ECEA1AN470U vs SME10VB47RM5X11LL |
BSME100ETE470ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ECEA1AN470U vs BSME100ETE470ME11D |
ESMG100ELL470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECEA1AN470U vs ESMG100ELL470ME11D |
NNR470M10V5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECEA1AN470U vs NNR470M10V5X11 |
UKL1A470MDDANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1AN470U vs UKL1A470MDDANAFA |
515D476M010JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECEA1AN470U vs 515D476M010JA6AE3 |
UVR1A470MDA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECEA1AN470U vs UVR1A470MDA |
UVP1A470MDD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1AN470U vs UVP1A470MDD1CC |
MAL201354479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECEA1AN470U vs MAL201354479E3 |
NRSA470M10V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECEA1AN470U vs NRSA470M10V5X11TBF1F |