Part Details for ECEA0JKA220B by Panasonic Electronic Components
Overview of ECEA0JKA220B by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEA0JKA220B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A0JKA220B
|
Avnet Americas | Cap Aluminum 22uF 6.3V 20% Radial 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A0JKA220B) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0257 / $0.0291 | Buy Now |