-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A0GKA101
|
Avnet Americas | Cap Aluminum 100uF 4V 20% (5 X 7mm) Radial 2mm 61mA 1000h 85°C Bulk - Bulk (Alt: ECE-A0GKA101) RoHS: Compliant Min Qty: 4400 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0284 / $0.0322 | Buy Now |
DISTI #
ECE-A0GKA101
|
Avnet Americas | Cap Aluminum 100uF 4V 20% (5 X 7mm) Radial 2mm 61mA 1000h 85°C Bulk - Bulk (Alt: ECE-A0GKA101) RoHS: Compliant Min Qty: 4400 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0284 / $0.0322 | Buy Now |
DISTI #
ECEA0GKA101
|
TME | Capacitor: electrolytic, THT, 100uF, 4VDC, Ø5x7mm, Pitch: 2mm, ±20% Min Qty: 6000 | 0 |
|
$0.0670 | RFQ |
DISTI #
1902028
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1187 / $0.3471 | Buy Now |
DISTI #
1902028
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0449 / $0.2345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA0GKA101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA0GKA101
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 61 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA0GKA101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA0GKA101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USR0G101MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA0GKA101 vs USR0G101MDD1CV |
4MS7100MEFCT55X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | ECEA0GKA101 vs 4MS7100MEFCT55X7 |
SS0G107M05007FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ECEA0GKA101 vs SS0G107M05007FS |
USR0G101MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA0GKA101 vs USR0G101MDD1CP |
4MS7100MEFCCC5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | ECEA0GKA101 vs 4MS7100MEFCCC5X7 |
4MS7100MEFCCE5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | ECEA0GKA101 vs 4MS7100MEFCCE5X7 |
USR0G101MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA0GKA101 vs USR0G101MDD1BA |
USR0G101MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | ECEA0GKA101 vs USR0G101MDD1TP |
SS0G107M05007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Samwha Electronics | ECEA0GKA101 vs SS0G107M05007 |
4MS7100MEFCCA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | ECEA0GKA101 vs 4MS7100MEFCCA5X7 |