Part Details for ECE60US48 by XP Power
Overview of ECE60US48 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECE60US48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2594
|
Newark | Ac/Dc Converter, 60W, 48V, 1.25A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:48V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power ECE60US48 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.5200 / $84.8900 | Buy Now |
DISTI #
1470-2596-ND
|
DigiKey | AC/DC CONVERTER 48V 60W Min Qty: 1 Lead time: 15 Weeks Container: Box |
5 In Stock |
|
$73.5203 / $87.5200 | Buy Now |
DISTI #
209-ECE60US48
|
Mouser Electronics | AC/DC Power Modules AC/DC, ENCAPSULATED, 60W, PCB MOUNT RoHS: Compliant | 5 |
|
$73.5200 / $87.5200 | Buy Now |
DISTI #
70808290
|
RS | Power Supply AC-DC PCB Mount Encapsulated 60W 48V@1.25A 90-264V Input | XP Power ECE60US48 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$85.7400 / $88.4000 | RFQ |
DISTI #
ECE60US48
|
TME | Converter: AC/DC, 60W, 85÷264VAC, Usup: 120÷370VDC, Uout: 48VDC Min Qty: 1 | 0 |
|
$74.7300 / $94.7300 | RFQ |
|
Neutron USA | Power Supply, AC-DC, ENCAPSULATED, 60W, PCB MOUNT | 20 |
|
$213.3400 | Buy Now |
Part Details for ECE60US48
ECE60US48 CAD Models
ECE60US48 Part Data Attributes
|
ECE60US48
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECE60US48
XP Power
AC-DC Regulated Power Supply Module, 60W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 91.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 48.48 V | |
Output Voltage-Min | 47.52 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Seated Height-Max | 28.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Width | 38.1 mm |