There are no models available for this part yet.
Overview of ECE60US15-SD by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for ECE60US15-SD by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03Y0197
|
Newark | Power Supply, Ac-Dc, 15V, 4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:15Vdc, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power ECE60US15-SD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2300 / $101.8800 | Buy Now | |
DISTI #
1470-2708-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 15V 60W Min Qty: 6 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$101.8800 | Buy Now | |
DISTI #
209-ECE60US15-SD
|
Mouser Electronics | AC/DC Power Modules PSU, 60W, ENCAPSULATED, SCREW+DIN RoHS: Compliant | 0 |
|
$99.2000 / $106.2200 | Order Now | |
DISTI #
70808283
|
RS | Power Supply AC-DC 15V 4A 90-264V In Encapsulated 60W DIN Rail ECE60 Series | XP Power ECE60US15-SD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$107.1300 | Buy Now | |
DISTI #
ECE60US15-SD
|
TME | Power supply: switching, for DIN rail, 60W, 15VDC, 4A, 85÷264VAC Min Qty: 1 | 0 |
|
$92.8800 / $99.0700 | RFQ | |
Neutron USA | Power Supply, AC-DC, 15V, 4A, 90-264V In, Encapsulated, 60W, DIN Rail, ECE60 Series | 2 |
|
$250.5500 | Buy Now |
CAD Models for ECE60US15-SD by XP Power
Part Data Attributes for ECE60US15-SD by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CB, CSA, TUV, UL
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
Length
|
113 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4 A
|
Output Voltage-Nom
|
15 V
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
60 W
|
Width
|
40 mm
|