-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 60W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2587
|
Newark | Ac/Dc Converter, 60W, 12V, 5A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:60W, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power ECE60US12-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$83.3200 / $99.1900 | Buy Now |
DISTI #
54X5048
|
Newark | Ac/Dc Enclosed Power Supply, Compact, Fixed, 85 V, 264 V, 60 W, 12 V, 5 A Rohs Compliant: Yes |Xp Power ECE60US12-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.9300 / $122.1000 | Buy Now |
DISTI #
1470-2600-ND
|
DigiKey | AC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 19 Weeks Container: Box |
234 In Stock |
|
$83.3203 / $99.1900 | Buy Now |
DISTI #
209-ECE60US12-S
|
Mouser Electronics | AC/DC Power Modules AC/DC, ENCAPSULATED, 60W, SCREW CON RoHS: Compliant | 69 |
|
$88.4000 / $99.1900 | Buy Now |
DISTI #
70808279
|
RS | Power Supply AC-DC 12V 5A 90-264V In Encapsulated 60W Panel ECE60 Series | XP Power ECE60US12-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$123.9900 | Buy Now |
DISTI #
ECE60US12-S
|
TME | Power supply: switched-mode, for building in, 60W, 12VDC, 5A, 87% Min Qty: 1 | 20 |
|
$83.2400 / $105.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECE60US12-S
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECE60US12-S
XP Power
AC-DC Regulated Power Supply Module, 60W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, TUV, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 113 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Width | 40 mm |